
P-channel MOSFET, SOT-23-3 package, featuring a continuous drain current of 1.2A and a drain-source voltage of -60V. Offers a maximum drain-source on-resistance of 345mR. Operates with a gate-source voltage up to 20V and a threshold voltage of -1V. Maximum power dissipation is 1.7W, with a surface mount design. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2309CDS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI2309CDS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.2A |
| Current | 12A |
| Drain to Source Resistance | 345mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 345mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 345mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 40ns |
| Voltage | 60V |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2309CDS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
