The SI2312BDS-T1-E3/BKN is a surface mount MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of 20V and a drain to source resistance of 47mR. The device has a fall time of 15ns and a turn-off delay time of 55ns. It is a TO-236 package with dimensions of 0.04inch height, 0.119inch length, and 0.055inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2312BDS-T1-E3/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236 |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 47mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.04inch |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 1.25W |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 15ns |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2312BDS-T1-E3/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.