
N-channel MOSFET, surface mount, SOT-23-3 package. Features 20V drain-source voltage (Vdss) and 4.9A continuous drain current (ID). Offers low 33mR drain-source on-resistance (Rds On Max). Operates from -55°C to 150°C with a maximum power dissipation of 750mW. Includes a threshold voltage of 950mV and a gate-to-source voltage (Vgs) of 12V.
Vishay SI2314EDS-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 33mR |
| Fall Time | 1400ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Vgs | 950mV |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 950mV |
| Turn-Off Delay Time | 13500ns |
| Turn-On Delay Time | 530ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2314EDS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.