P-channel MOSFET with 3.5A continuous drain current and -12V drain-to-source breakdown voltage. Features 50mΩ drain-to-source resistance and 8V gate-to-source voltage. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 1.25W. Packaged in a SOT-23-3 (TO-236AB) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | -3.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | SI2 |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
