N-CHANNEL 30-V (D-S) MOSFET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2316BDS-T1-E3/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236 |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 80mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.04inch |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 1.66W |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 30ns |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2316BDS-T1-E3/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.