
Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN
Vishay SI2323DDS-T1-GE3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -5.3A |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2323DDS-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
