
N-Channel TrenchFET® MOSFET, surface mountable in a TO-236 package. Features 100V drain-source breakdown voltage and 1.15A continuous drain current. Offers a low 250mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with a maximum power dissipation of 730mW. Includes fast switching characteristics with turn-on delay time of 7ns and fall time of 11ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2328DS-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 1.15A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 250mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2328DS-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
