
P-channel MOSFET, TO-236 package, offering a continuous drain current of 4.1A and a drain-source breakdown voltage of -12V. Features a low drain-source on-resistance of 32mΩ, ideal for general-purpose small signal applications. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 750mW. Includes fast switching characteristics with turn-on delay of 25ns and fall time of 45ns. RoHS compliant and surface mountable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2333DS-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI2333DS-T1-E3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 32mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2333DS-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
