
P-channel MOSFET, 30V Drain-Source Voltage (Vdss), 2.5A Continuous Drain Current (ID), and 72mR Drain-Source Resistance (Rds On Max). This surface mount component features a SOT-23-3 package with dimensions of 3.04mm length, 1.4mm width, and 1.02mm height. It offers a maximum power dissipation of 710mW and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 7ns turn-on delay and 20ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2341DS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 400pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 72mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2341DS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
