
N-channel power MOSFET featuring 8V drain-source voltage and 6A continuous drain current. Offers low 17mΩ drain-to-source resistance for efficient power handling. Designed for surface mounting in a SOT-23 package, this component boasts fast switching characteristics with a 6ns turn-on delay and 25ns fall time. Maximum power dissipation is 2.5W, with operation from -55°C to 150°C. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2342DS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 4.5V |
| Input Capacitance | 1.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2342DS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
