
P-Channel 30 V 4.2A (Ta), 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236). A P-Channel 30-V (D-S) MOSFET in a TO-236 (SOT-23) package, featuring TrenchFET® power MOSFET technology. It is Halogen-free and RoHS compliant. Suitable for applications such as load switches, notebook adaptor switches, and DC/DC converters.
Vishay SI2343CDS-T1-BE3 technical specifications.
| VDS | -30V |
| RDS(on) at VGS = -10 V | 0.045Ω |
| RDS(on) at VGS = -4.5 V | 0.075Ω |
| ID at VGS = -10 V | -5.9A |
| ID at VGS = -4.5 V | -4.6A |
| Qg (Typ.) | 7nC |
| Gate-Source Voltage (VGS) | ±20V |
| Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) |
| Operating Temperature | -55°C ~ 150°C (TJ) |
| Mounting Type | Surface Mount |
| Halogen-free | According to IEC 61249-2-21 Definition |
| RoHS | Compliant to RoHS Directive 2002/95/EC |
| Lead-free | Pb-free |
Download the complete datasheet for Vishay SI2343CDS-T1-BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.