
P-Channel Silicon FET, designed for small signal applications. Features a continuous drain current of -7.6A and a drain-to-source voltage of 30V. Offers a low on-resistance of 29mR at a gate-to-source voltage of 20V. Packaged in a TO-236 surface-mount case, this single-element transistor operates from -55°C to 150°C with a maximum power dissipation of 2.5W. RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | -7.6A |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.295nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
