
P-channel MOSFET, 20V Drain-Source Voltage (Vdss), -6A Continuous Drain Current (ID), and 28mΩ Drain-Source On-Resistance (Rds On). Features a 3-pin SOT-23 package for surface mounting, with a maximum power dissipation of 2.5W and an operating temperature range of -55°C to 150°C. Includes 835pF input capacitance and fast switching times with a 9ns fall time, 22ns turn-on delay, and 28ns turn-off delay. Packaged in tape and reel, this RoHS compliant component offers a nominal gate-source threshold voltage of -600mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2399DS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | -6A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 835pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2399DS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
