Vishay SI3127DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 833pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Rds On Max | 89mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3127DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
