
Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
Vishay SI3417DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.35nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 25.2mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 42ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3417DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
