
N-channel, small-signal MOSFET featuring a 30V drain-source voltage and 8A continuous drain current. Offers a low 28mΩ drain-source on-resistance and a maximum power dissipation of 2.98W. Designed for surface mounting in a TSOP package, this component boasts fast switching speeds with turn-on delay of 18ns and fall time of 12ns. It operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Vishay SI3424BDV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 28MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 735pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.98W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3424BDV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
