
P-channel, surface-mount MOSFET for general-purpose small signal applications. Features a 20V drain-to-source voltage and 6A continuous drain current. Offers a low 38mΩ drain-to-source resistance (Rds On Max) and fast switching speeds with a 20ns turn-on delay and 22ns fall time. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 3.3W. Packaged in a compact TSOP-6 case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SI3433CDV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3433CDV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.3nF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3433CDV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
