
P-channel JFET for general-purpose small signal applications. Features a continuous drain current of 1.1A and a drain-to-source voltage of -150V. Offers a low Rds(on) of 750mR and a threshold voltage of -4V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.2W. Packaged in a compact TSOP surface-mount case, this component is halogen-free and RoHS compliant.
Vishay SI3437DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | -150V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3437DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
