
N-channel MOSFET with 20V drain-source voltage and 3A continuous drain current. Features 57mΩ drain-to-source resistance at a nominal gate-source voltage of 1.8V. Operates with a threshold voltage of 1.8V and a gate-source voltage rating of 12V. This surface-mount component, packaged in TSOP, offers a maximum power dissipation of 1.67W and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 35ns and fall time of 15ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3442BDV-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3442BDV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 295pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 860mW |
| Radiation Hardening | No |
| Rds On Max | 57mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3442BDV-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
