The SI3442DV MOSFET from Vishay has a drain to source breakdown voltage of 20V and a continuous drain current of 4.1A. It features a drain to source resistance of 39mR and a power dissipation of 1.6W. The device is lead free and packaged on tape and reel. The DC rated voltage is 20V.
Vishay SI3442DV technical specifications.
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 4.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.