
The SI3443DDV-T1-GE3 is a 20V TrenchFET MOSFET with a maximum continuous drain current of 5.3A and a maximum power dissipation of 2.7W. It features an on-resistance of 47mR and is packaged in a TSOP surface mount package. The device is lead-free and RoHS compliant, with an operating temperature range of -55°C to 150°C. It is suitable for use in a variety of applications, including power management and switching circuits.
Vishay SI3443DDV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 970pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 47mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3443DDV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
