P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -4A, 65mΩ
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | -4A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |