
The SI3445ADV-T1-E3 is a P-channel MOSFET with a continuous drain current of 4.4A and a drain to source voltage of 8V. It has a maximum drain-source on resistance of 42mR and an input capacitance of 260pF. The device is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3445ADV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3445ADV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 8V |
| Drain-source On Resistance-Max | 42mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3445ADV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
