
P-channel MOSFET, 30V drain-source breakdown voltage, 2.7A continuous drain current, and 100mΩ maximum drain-source on-resistance. Features a 6-TSOP surface mount package with dimensions of 3.05mm length, 1.65mm width, and 1mm height. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.14W. Includes a nominal gate-source voltage of -1V and a threshold voltage of -1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3455ADV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3455ADV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.14W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.14W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3455ADV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.