
The SI3457DV-T1 is a P-channel MOSFET with a continuous drain current of 4.3A and a drain to source voltage of -30V. It has a drain to source resistance of 65mR and a gate to source voltage of 20V. The device is packaged in a TSOP package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Sign in to ask questions about the Vishay SI3457DV-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3457DV-T1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI3 |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI3457DV-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
