
MOSFET P-CH 20V 3.8A 6-TSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3467DV-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.14W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.14W |
| Rds On Max | 54mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3467DV-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
