
P-channel MOSFET, 12V Vds, 8A continuous drain current, and 22mR maximum drain-source on-resistance. Features a 6-TSOP surface mount package with a low profile of 1mm height and 1.65mm width. Offers fast switching speeds with a 10ns turn-on delay and 35ns fall time. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 4.2W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3473CDV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3473CDV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 2.01nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3473CDV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
