
N-Channel Silicon TrenchFET® power MOSFET, 100V Drain-Source Voltage (Vdss), 3.8A Continuous Drain Current (ID), and 126mΩ Drain-to-Source On-Resistance (Rds On). This single-element, surface-mount device features a TSOP package, 2W power dissipation, and operates within a temperature range of -55°C to 150°C. Key switching characteristics include an 8ns turn-on delay and a 20ns fall time. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3474DV-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 126mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 196pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 126mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3474DV-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
