
Dual N-Channel and P-Channel MOSFETs in a 6-pin TSOP package, designed for surface mounting. Features a 30V drain-source breakdown voltage and a continuous drain current of 2.5A for the N-channel and 1.8A for the P-channel. Offers a low drain-source on-resistance of 175mΩ (max 200mΩ) and a threshold voltage of 1V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.15W. Fast switching speeds are supported with turn-on delay times of 8ns and fall times of 7ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3552DV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3552DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 7ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3552DV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
