
MOSFET 20V 2.4/1.8A 1.15W 125/200mohm @ 4.5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3585DV-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3585DV-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
