
Dual-channel N-channel and P-channel MOSFET, surface mount, in TSOP package. Features 20V drain-source breakdown voltage, 2.5A continuous drain current, and 145mR drain-source on-resistance. Operates from -55°C to 150°C with a maximum power dissipation of 830mW. Includes 29ns fall time and 24ns turn-off delay time. RoHS compliant.
Sign in to ask questions about the Vishay SI3588DV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI3588DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 145mR |
| Fall Time | 29ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Nominal Vgs | 450mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 450mV |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3588DV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
