
N-channel MOSFET, 20V drain-source breakdown voltage, 2.4A continuous drain current, and 125mΩ drain-source resistance at 4.5V gate-source voltage. Features include a 6ns fall time, 10ns turn-on delay, and 14ns turn-off delay. This surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 830mW. Packaged in TSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3812DV-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3812DV-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
