IC, Dual High Side Power Sw, 5.5V, TSOP6, Full Reel
Vishay SI3831DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 170mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3831DV-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.