Power Switch Hi Side 1-OUT 2.8A 0.11Ohm 6-Pin TSOP T/R
Vishay Si3865DDV-T1-GE3 technical specifications.
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Output Current | 2.8(Max)A |
| Switch On Resistance | 0.11Ohm |
| Maximum Input Voltage | 12V |
| Maximum Power Dissipation | 830mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage Range | 1.5 to 12V |
| Pin Count | 6 |
| Package/Case | TSOP |
| Package Family Name | SOP |
| Minimum Input Voltage | 1.5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.