
P-channel MOSFET with 20V drain-source breakdown voltage and 3.9A continuous drain current. Features low 51mΩ drain-to-source resistance at 4.5V gate-source voltage. Surface mountable in a TSOP package, this component offers a maximum power dissipation of 1.1W and operates across a wide temperature range of -55°C to 150°C. RoHS compliant with fast switching times, including a 17ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI3867DV-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.4V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3867DV-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
