Vishay SI3983DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 830mW |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3983DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.