
N-channel MOSFET, 20V drain-source voltage, 15.2A continuous drain current, and 6mΩ drain-to-source resistance. Features a 3.7nF input capacitance, 30ns turn-on delay, and 60ns turn-off delay. Surface mountable in an 8-SOIC package, operating from -55°C to 150°C with a maximum power dissipation of 5.7W. RoHS compliant and supplied on tape and reel.
Vishay SI4114DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 15.2A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.5mm |
| Input Capacitance | 3.7nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4114DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.