
N-channel MOSFET, 25V Vdss, 12.7A continuous drain current, and 8.6mR drain-source on-resistance. Features a 1.4V nominal Vgs, 600mV threshold voltage, and 1.925nF input capacitance. Operates within a -55°C to 150°C temperature range with 5W max power dissipation. Packaged in an 8-pin SOIC surface mount configuration, tape and reel, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4116DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.7A |
| Drain to Source Resistance | 8.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 8.6mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Input Capacitance | 1.925nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4116DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
