
N-channel MOSFET with 40V drain-source voltage and 13.6A continuous drain current. Features low 7.5mΩ drain-to-source resistance and 5.7W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in an 8-SOIC surface-mount case, this component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4124DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4124DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 13.6A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 3.54nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4124DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
