
N-channel MOSFET, surface mount, 40V drain-to-source voltage, 13.6A continuous drain current, and 7.5mΩ drain-to-source resistance. Features include 11ns fall time, 30ns turn-on delay, and 38ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 5.7W. Packaged in an 8-SOIC case, this RoHS compliant component offers 3.54nF input capacitance.
Vishay SI4124DY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.6A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 3.54nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4124DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
