
N-channel MOSFET with 30V drain-source voltage and 10.9A continuous drain current. Features low 24mΩ drain-to-source resistance and 5W maximum power dissipation. Operates across a -55°C to 150°C temperature range. This surface-mount component is packaged in an 8-pin SOIC for tape and reel delivery.
Vishay SI4128DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10.9A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 435pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4128DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
