
N-channel MOSFET with 30V drain-source voltage and 24A continuous drain current. Features low 6.2mΩ drain-to-source resistance and 5.7W maximum power dissipation. Designed for surface mounting in an SO package, this component offers fast switching speeds with turn-on delay of 25ns and fall time of 15ns. Operating temperature range from -55°C to 150°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4168DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 6.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.72nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4168DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
