
N-channel enhancement mode power MOSFET in an 8-pin SOIC N package. Features a 30V drain-source voltage, 30A continuous drain current, and 3.5mOhm maximum drain-source resistance at 10V. Offers typical gate charge of 29nC at 4.5V and 65nC at 10V, with typical input capacitance of 4355pF at 15V. Surface-mount device with gull-wing leads, measuring 5mm x 4mm x 1.55mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4170DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4170DY-T1-GE3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Maximum Drain Source Resistance | 3.5@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|65@10VnC |
| Typical Gate Charge @ 10V | 65nC |
| Typical Input Capacitance @ Vds | 4355@15VpF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SI4170DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.