
N-CHANNEL MOSFET, 30V Vdss, 15A Continuous Drain Current, 12mR Max Drain-Source On Resistance. Features 4.5W Max Power Dissipation, 8ns Turn-On Delay, 8ns Fall Time, and 16ns Turn-Off Delay. Operates from -55°C to 150°C, with 820pF Input Capacitance. Surface mountable in a SO package, this component is RoHS compliant and lead-free.
Vishay SI4172DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 820pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4172DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
