The SI4178DY-T1-E3 is a 30V junction field-effect transistor from Vishay, featuring a continuous drain current of 12A and a maximum operating temperature of 150°C. It is packaged in a surface mount SO package and is compliant with RoHS regulations. The device has an input capacitance of 405pF and a maximum power dissipation of 5W.
Vishay SI4178DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 405pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4178DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
