The SI4196DY-T1-GE3 is a 20V TrenchFET MOSFET with a maximum continuous drain current of 8A. It features an input capacitance of 830pF and a maximum power dissipation of 4.6W. Operating temperature range is from -55°C to 150°C. The device is packaged in a surface mount SO package and is available on tape and reel.
Vishay SI4196DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 830pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 27mR |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4196DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.