
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 6.8A continuous drain current. This dual dual drain transistor is housed in an 8-pin SOIC N (SOP) package with gull-wing leads for surface mounting. Key specifications include a maximum gate-source voltage of ±20V, a 2.5V gate threshold voltage, and a low drain-source on-resistance of 23.5 mOhm at 10V. The component offers typical input capacitance of 785pF at 15V and a maximum power dissipation of 2000mW, operating across a temperature range of -55°C to 150°C.
Vishay Si4214DY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6.8A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 23.5@10VmOhm |
| Typical Gate Charge @ Vgs | 15@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 15nC |
| Typical Input Capacitance @ Vds | 785@15VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 125pF |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Si4214DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.