The SI4322DY-T1-GE3 is a surface mount N-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 8.5mR and a maximum power dissipation of 5.4W.
Vishay SI4322DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.64nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.4W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Rds On Max | 8.5mR |
| Series | TrenchFET® |
| Turn-Off Delay Time | 36ns |
| RoHS | Not Compliant |
No datasheet is available for this part.