
N-channel MOSFET with 30V drain-source breakdown voltage and 17A continuous drain current. Features 3.2mΩ maximum drain-source on-resistance and 1.6W power dissipation. Operates from -55°C to 150°C, packaged in an 8-SOIC surface-mount case. Includes 25ns turn-on delay and 172ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4368DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.2mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Input Capacitance | 8.34nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 172ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4368DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
