
N-CHANNEL MOSFET, 20V Drain-Source Voltage (Vdss), 19A Continuous Drain Current (ID), and 2.7mΩ maximum Drain-Source On Resistance at 4.5V. Features include a 65ns fall time, 140ns turn-off delay, and 85ns turn-on delay. This surface mount component operates within a temperature range of -55°C to 150°C and offers a maximum power dissipation of 1.6W. Packaged in SOIC for tape and reel delivery, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4378DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4378DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 2.7mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.55mm |
| Input Capacitance | 8.5nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 85ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4378DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
